
PE0402FRF070R022L | |
|---|---|
DigiKey Part Number | 13-PE0402FRF070R022LTR-ND - Tape & Reel (TR) 13-PE0402FRF070R022LCT-ND - Cut Tape (CT) 13-PE0402FRF070R022LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0402FRF070R022L |
Description | RES 0.022 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0402FRF070R022L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.51700 | $5.17 |
| 25 | $0.43880 | $10.97 |
| 50 | $0.39020 | $19.51 |
| 100 | $0.34870 | $34.87 |
| 250 | $0.30304 | $75.76 |
| 500 | $0.27444 | $137.22 |
| 1,000 | $0.25014 | $250.14 |
| 5,000 | $0.20688 | $1,034.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.19273 | $1,927.30 |
| 20,000 | $0.18072 | $3,614.40 |
| 30,000 | $0.17455 | $5,236.50 |
| 50,000 | $0.17119 | $8,559.50 |
| Unit Price without GST: | $0.80000 |
|---|---|
| Unit Price with GST: | $0.88000 |

