
PA2512DKE7W0U5E | |
|---|---|
DigiKey Part Number | 13-PA2512DKE7W0U5ETR-ND - Tape & Reel (TR) 13-PA2512DKE7W0U5ECT-ND - Cut Tape (CT) 13-PA2512DKE7W0U5EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512DKE7W0U5E |
Description | RES 500 UOHM 0.5% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 500 µOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 10 | $0.86400 | $8.64 |
| 25 | $0.73840 | $18.46 |
| 50 | $0.65900 | $32.95 |
| 100 | $0.59150 | $59.15 |
| 250 | $0.51748 | $129.37 |
| 500 | $0.47112 | $235.56 |
| 1,000 | $0.43179 | $431.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.36992 | $1,479.68 |
| 8,000 | $0.34579 | $2,766.32 |
| 12,000 | $0.33340 | $4,000.80 |
| 20,000 | $0.31938 | $6,387.60 |
| 28,000 | $0.31775 | $8,897.00 |
| Unit Price without GST: | $1.33000 |
|---|---|
| Unit Price with GST: | $1.46300 |

