
PA1206FRF470R004L | |
|---|---|
DigiKey Part Number | 13-PA1206FRF470R004LTR-ND - Tape & Reel (TR) 13-PA1206FRF470R004LCT-ND - Cut Tape (CT) 13-PA1206FRF470R004LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1206FRF470R004L |
Description | RES 0.004 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.63700 | $6.37 |
| 25 | $0.54240 | $13.56 |
| 50 | $0.48260 | $24.13 |
| 100 | $0.43200 | $43.20 |
| 250 | $0.37648 | $94.12 |
| 500 | $0.34168 | $170.84 |
| 1,000 | $0.31212 | $312.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.26565 | $1,062.60 |
| 8,000 | $0.24752 | $1,980.16 |
| 12,000 | $0.23821 | $2,858.52 |
| 20,000 | $0.22768 | $4,553.60 |
| 28,000 | $0.22140 | $6,199.20 |
| 40,000 | $0.22013 | $8,805.20 |
| Unit Price without GST: | $0.99000 |
|---|---|
| Unit Price with GST: | $1.08900 |

