P6SMB62CA-AT/TR7 is available for purchase but is not normally stocked.
cms-subs-available:

Direct


YAGEO
cms-in-stock: 3,000
Unit Price: $0.35000
Datasheet
85V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
cms-photo-disclaimer

P6SMB62CA-AT/TR7

cms-digikey-product-number
13-P6SMB62CA-AT/TR7TR-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
P6SMB62CA-AT/TR7
cms-description
TVS DIODE 53VWM 85VC DO214AA
cms-standard-lead-time
32 Weeks
cms-customer-reference
cms-detailed-description
85V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
53V
Voltage - Breakdown (Min)
58.9V
Voltage - Clamping (Max) @ Ipp
85V
Current - Peak Pulse (10/1000µs)
7.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
500$0.14314$71.57
1,000$0.12881$128.81
1,500$0.12139$182.09
2,500$0.11298$282.45
3,500$0.10794$377.79
5,000$0.10302$515.10
12,500$0.09211$1,151.38
25,000$0.08529$2,132.25
50,000$0.07952$3,976.00
cms-manufacturer-standard-package
Unit Price without GST:$0.14314
Unit Price with GST:$0.15745