
P6SMB6.8CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB6.8CA/TR13TR-ND - Tape & Reel (TR) 13-P6SMB6.8CA/TR13CT-ND - Cut Tape (CT) 13-P6SMB6.8CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB6.8CA/TR13 |
Description | TVS DIODE 5.8VWM 10.5V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 58.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 10.5V |
Mfr | Current - Peak Pulse (10/1000µs) 58.1A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 6.45V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB6.8CA | Bourns Inc. | 8,733 | P6SMB6.8CABBCT-ND | $0.89000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.35800 | $3.58 |
| 100 | $0.22540 | $22.54 |
| 500 | $0.16738 | $83.69 |
| 1,000 | $0.14863 | $148.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11550 | $346.50 |
| 6,000 | $0.10435 | $626.10 |
| 9,000 | $0.09866 | $887.94 |
| 15,000 | $0.09227 | $1,384.05 |
| 21,000 | $0.08848 | $1,858.08 |
| 30,000 | $0.08480 | $2,544.00 |
| Unit Price without GST: | $0.58000 |
|---|---|
| Unit Price with GST: | $0.63800 |

