
15KPA28A/B | |
|---|---|
DigiKey Part Number | 13-15KPA28A/BCT-ND - Cut Tape (CT) 13-15KPA28A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15KPA28A/B |
Description | TVS DIODE 28VWM 47.5VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 47.5V Clamp 317.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.28V | |
Voltage - Clamping (Max) @ Ipp | 47.5V | |
Current - Peak Pulse (10/1000µs) | 317.9A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.23000 | $12.23 |
| 10 | $8.32900 | $83.29 |
| 100 | $6.48600 | $648.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $5.51093 | $1,653.28 |
| Unit Price without GST: | $12.23000 |
|---|---|
| Unit Price with GST: | $13.45300 |

