Direct

P6SMB530A/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB530A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB530A/TR7 |
Description | TVS DIODE 450VWM 725VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 725V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 450V | |
Voltage - Breakdown (Min) | 503.5V | |
Voltage - Clamping (Max) @ Ipp | 725V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.20572 | $102.86 |
| 1,000 | $0.18345 | $183.45 |
| 1,500 | $0.17209 | $258.13 |
| 2,500 | $0.15930 | $398.25 |
| 3,500 | $0.15172 | $531.02 |
| 5,000 | $0.14435 | $721.75 |
| 12,500 | $0.12816 | $1,602.00 |
| 25,000 | $0.11815 | $2,953.75 |
| 50,000 | $0.10974 | $5,487.00 |
| Unit Price without GST: | $0.20572 |
|---|---|
| Unit Price with GST: | $0.22629 |


