Direct

P6SMB530A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB530A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB530A-AT/TR7 |
Description | TVS DIODE 450VWM 725VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 725V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 450V | |
Voltage - Breakdown (Min) | 503.5V | |
Voltage - Clamping (Max) @ Ipp | 725V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.20100 | $100.50 |
| 1,000 | $0.18165 | $181.65 |
| 1,500 | $0.17168 | $257.52 |
| 2,500 | $0.16037 | $400.93 |
| 3,500 | $0.15362 | $537.67 |
| 5,000 | $0.14702 | $735.10 |
| 12,500 | $0.13242 | $1,655.25 |
| 25,000 | $0.12331 | $3,082.75 |
| 50,000 | $0.12091 | $6,045.50 |
| Unit Price without GST: | $0.20100 |
|---|---|
| Unit Price with GST: | $0.22110 |


