P6SMB180CA-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.14314
Datasheet
246V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB180CA-AT/TR13

DigiKey Part Number
13-P6SMB180CA-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB180CA-AT/TR13
Description
TVS DIODE 154VWM 246VC DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
246V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
154V
Voltage - Breakdown (Min)
171V
Voltage - Clamping (Max) @ Ipp
246V
Current - Peak Pulse (10/1000µs)
2.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.11020$330.60
6,000$0.10066$603.96
9,000$0.09575$861.75
15,000$0.09020$1,353.00
21,000$0.08690$1,824.90
30,000$0.08368$2,510.40
75,000$0.07888$5,916.00
Manufacturers Standard Package
Unit Price without GST:$0.11020
Unit Price with GST:$0.12122