
P6SMB30CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB30CA/TR13TR-ND - Tape & Reel (TR) 13-P6SMB30CA/TR13CT-ND - Cut Tape (CT) 13-P6SMB30CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB30CA/TR13 |
Description | TVS DIODE 25.6VWM 41.4V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 14.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 14.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.30700 | $3.07 |
| 100 | $0.19270 | $19.27 |
| 500 | $0.14278 | $71.39 |
| 1,000 | $0.12661 | $126.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10585 | $317.55 |
| 6,000 | $0.09546 | $572.76 |
| 9,000 | $0.09016 | $811.44 |
| 15,000 | $0.08420 | $1,263.00 |
| 21,000 | $0.08067 | $1,694.07 |
| 30,000 | $0.07724 | $2,317.20 |
| 75,000 | $0.06971 | $5,228.25 |
| 150,000 | $0.06777 | $10,165.50 |
| Unit Price without GST: | $0.50000 |
|---|---|
| Unit Price with GST: | $0.55000 |

