
P6SMB20CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB20CA-AT/TR7TR-ND - Tape & Reel (TR) 13-P6SMB20CA-AT/TR7CT-ND - Cut Tape (CT) 13-P6SMB20CA-AT/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB20CA-AT/TR7 |
Description | TVS DIODE 17.1VWM 27.7V DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.32200 | $3.22 |
| 100 | $0.20170 | $20.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.14962 | $74.81 |
| 1,000 | $0.13276 | $132.76 |
| 1,500 | $0.12415 | $186.22 |
| 2,500 | $0.11446 | $286.15 |
| 3,500 | $0.10871 | $380.49 |
| 5,000 | $0.10312 | $515.60 |
| 12,500 | $0.09084 | $1,135.50 |
| 25,000 | $0.08324 | $2,081.00 |
| 50,000 | $0.07685 | $3,842.50 |
| Unit Price without GST: | $0.53000 |
|---|---|
| Unit Price with GST: | $0.58300 |

