P4SMA510CA/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.10889
Datasheet
698V Clamp 570mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA510CA/TR7

DigiKey Part Number
13-P4SMA510CA/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA510CA/TR7
Description
TVS DIODE 434VWM 698VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
698V Clamp 570mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
434V
Voltage - Breakdown (Min)
485V
Voltage - Clamping (Max) @ Ipp
698V
Current - Peak Pulse (10/1000µs)
570mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.13990$139.90
2,000$0.12503$250.06
3,000$0.11744$352.32
5,000$0.10889$544.45
7,000$0.10383$726.81
10,000$0.09891$989.10
25,000$0.08810$2,202.50
50,000$0.08141$4,070.50
100,000$0.07580$7,580.00
Manufacturers Standard Package
Unit Price without GST:$0.13990
Unit Price with GST:$0.15389