
P4SMA350CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P4SMA350CA/TR13TR-ND - Tape & Reel (TR) 13-P4SMA350CA/TR13CT-ND - Cut Tape (CT) 13-P4SMA350CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA350CA/TR13 |
Description | TVS DIODE 300VWM 482VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 850mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 850mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.33800 | $3.38 |
| 100 | $0.21210 | $21.21 |
| 500 | $0.15754 | $78.77 |
| 1,000 | $0.13990 | $139.90 |
| 2,000 | $0.12503 | $250.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09825 | $491.25 |
| Unit Price without GST: | $0.55000 |
|---|---|
| Unit Price with GST: | $0.60500 |

