P4SMA130CA-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.11842
Datasheet
179V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA130CA-AT/TR7

DigiKey Part Number
13-P4SMA130CA-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA130CA-AT/TR7
Description
TVS DIODE 111VWM 179VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
179V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
111V
Voltage - Breakdown (Min)
124V
Voltage - Clamping (Max) @ Ipp
179V
Current - Peak Pulse (10/1000µs)
2.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.13337$133.37
2,000$0.12072$241.44
3,000$0.11420$342.60
5,000$0.10680$534.00
7,000$0.10239$716.73
10,000$0.09807$980.70
25,000$0.08854$2,213.50
50,000$0.08259$4,129.50
100,000$0.08239$8,239.00
Manufacturers Standard Package
Unit Price without GST:$0.13337
Unit Price with GST:$0.14671