Direct

P4KE51CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P4KE51CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE51CA-AT/TR13 |
Description | TVS DIODE 43.6VWM 70.1V DO204AL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 5.8A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08837 | $441.85 |
| 10,000 | $0.08091 | $809.10 |
| 15,000 | $0.07708 | $1,156.20 |
| 25,000 | $0.07275 | $1,818.75 |
| 35,000 | $0.07018 | $2,456.30 |
| 50,000 | $0.06766 | $3,383.00 |
| 125,000 | $0.06550 | $8,187.50 |
| Unit Price without GST: | $0.08837 |
|---|---|
| Unit Price with GST: | $0.09721 |


