Direct

P4KE350CA-AT/B | |
|---|---|
DigiKey Part Number | 13-P4KE350CA-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE350CA-AT/B |
Description | TVS DIODE 300VWM 482VC DO204AL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 850mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 850mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13629 | $408.87 |
| 6,000 | $0.12490 | $749.40 |
| 9,000 | $0.11905 | $1,071.45 |
| 15,000 | $0.11243 | $1,686.45 |
| 21,000 | $0.10849 | $2,278.29 |
| 30,000 | $0.10465 | $3,139.50 |
| 75,000 | $0.10218 | $7,663.50 |
| Unit Price without GST: | $0.13629 |
|---|---|
| Unit Price with GST: | $0.14992 |


