
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | 4550K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 85°C | |
Power - Max | 450 mW | |
Length - Lead Wire | 2.36" (60mm) | |
Mounting Type | Free Hanging | |
Grade | - | |
Qualification | - | |
Package / Case | Ring Lug |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $0.75990 | $75.99 |
Unit Price without GST: | $0.75990 |
---|---|
Unit Price with GST: | $0.83589 |