NTC Thermistor 100k Ring Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSG05D410J5-151V

DigiKey Part Number
13-NSG05D410J5-151V-ND
Manufacturer
Manufacturer Product Number
NSG05D410J5-151V
Description
SENSOR NTC 100K5% B(25/50)
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k Ring Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±5%
B Value Tolerance
±5%
B0/50
-
B25/50
4550K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
450 mW
Length - Lead Wire
5.91" (150.00mm)
Mounting Type
Free Hanging
Grade
-
Qualification
-
Package / Case
Ring Lug
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$0.88110$88.11
Manufacturers Standard Package
Unit Price without GST:$0.88110
Unit Price with GST:$0.96921