Image for NSA05C220J5-501 is not available
cms-photo-disclaimer

NSA05C220J5-501

cms-digikey-product-number
13-NSA05C220J5-501-ND
cms-manufacturer
cms-manufacturer-product-number
NSA05C220J5-501
cms-description
NSA05-V500 2K5% B(25/50)
cms-customer-reference
cms-detailed-description
NTC Thermistor 2k Ring Lug
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Obsolete
Resistance in Ohms @ 25°C
2k
Resistance Tolerance
±5%
B Value Tolerance
±5%
B0/50
-
B25/50
3750K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
450 mW
Length - Lead Wire
19.69" (500.00mm)
Mounting Type
Free Hanging
Grade
-
Qualification
-
Package / Case
Ring Lug
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
This product is no longer manufactured.