
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 56 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Pulse Withstanding | |
Coating, Housing Type | - | |
Mounting Feature | Brackets | |
Size / Dimension | 2.953" L x 0.748" W (75.00mm x 19.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Lead Style | Quick Connects | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.21000 | $8.21 |
| 10 | $5.58700 | $55.87 |
| 25 | $4.87520 | $121.88 |
| 50 | $4.42980 | $221.49 |
| 100 | $4.05090 | $405.09 |
| 250 | $3.63600 | $909.00 |
| 500 | $3.37652 | $1,688.26 |
| 1,000 | $3.15611 | $3,156.11 |
| 5,000 | $2.89896 | $14,494.80 |
| Unit Price without GST: | $8.21000 |
|---|---|
| Unit Price with GST: | $9.03100 |

