
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 56 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Pulse Withstanding | |
Coating, Housing Type | - | |
Mounting Feature | Brackets | |
Size / Dimension | 3.543" L x 0.748" W (90.00mm x 19.00mm) | |
Height - Seated (Max) | 0.807" (20.50mm) | |
Lead Style | Quick Connects | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.65000 | $10.65 |
| 10 | $7.29100 | $72.91 |
| 25 | $6.38320 | $159.58 |
| 50 | $5.81560 | $290.78 |
| 100 | $5.33290 | $533.29 |
| 250 | $4.80444 | $1,201.11 |
| 500 | $4.47394 | $2,236.97 |
| 1,000 | $4.19320 | $4,193.20 |
| Unit Price without GST: | $10.65000 |
|---|---|
| Unit Price with GST: | $11.71500 |

