
SQG30ZJB-EAU200R | |
|---|---|
DigiKey Part Number | 13-SQG30ZJB-EAU200R-ND |
Manufacturer | |
Manufacturer Product Number | SQG30ZJB-EAU200R |
Description | RES WW 30W CEMENT 5% 200 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 30W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 200 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 30W | |
Composition | Wirewound | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Pulse Withstanding | |
Coating, Housing Type | - | |
Mounting Feature | Brackets | |
Size / Dimension | 2.953" L x 0.748" W (75.00mm x 19.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Lead Style | Quick Connects | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.58000 | $8.58 |
| 10 | $5.83900 | $58.39 |
| 25 | $5.09840 | $127.46 |
| 50 | $4.63440 | $231.72 |
| 100 | $4.23990 | $423.99 |
| 250 | $3.80808 | $952.02 |
| 500 | $3.53792 | $1,768.96 |
| 1,000 | $3.30846 | $3,308.46 |
| Unit Price without GST: | $8.58000 |
|---|---|
| Unit Price with GST: | $9.43800 |

