NTC Thermistor 10k Ring Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NA1036F10B5-500S

DigiKey Part Number
13-NA1036F10B5-500S-ND
Manufacturer
Manufacturer Product Number
NA1036F10B5-500S
Description
NA6-10-B50 10K1% B(25/85)
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Ring Lug
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
3935K
B25/75
-
B25/85
3978K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
75 mW
Length - Lead Wire
0.20" (5.10mm)
Mounting Type
Free Hanging
Grade
-
Qualification
-
Package / Case
Ring Lug
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$1.03450$103.45
Manufacturers Standard Package
Unit Price without GST:$1.03450
Unit Price with GST:$1.13795