
BK12015002-H | |
|---|---|
DigiKey Part Number | 13-BK12015002-H-ND |
Manufacturer | |
Manufacturer Product Number | BK12015002-H |
Description | GDT 3000V 1.5KA 2 POLE TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 3000 V 1500A (1.5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 3000 V | |
Impulse Discharge Current (8/20µs) | 1500A (1.5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.34000 | $1.34 |
| 5 | $1.12000 | $5.60 |
| 10 | $1.03200 | $10.32 |
| 50 | $0.85600 | $42.80 |
| 100 | $0.78980 | $78.98 |
| 250 | $0.70988 | $177.47 |
| 500 | $0.65470 | $327.35 |
| 1,000 | $0.60357 | $603.57 |
| 5,000 | $0.49880 | $2,494.00 |
| Unit Price without GST: | $1.34000 |
|---|---|
| Unit Price with GST: | $1.47400 |

