
MMF25SFRF1R | |
|---|---|
DigiKey Part Number | YAG5800TR-ND - Tape & Reel (TR) YAG5800CT-ND - Cut Tape (CT) YAG5800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMF25SFRF1R |
Description | MELF RESISTOR 0.25W 1 OHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0207 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF25SFRF1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.14800 | $1.48 |
| 25 | $0.12400 | $3.10 |
| 50 | $0.10920 | $5.46 |
| 100 | $0.09670 | $9.67 |
| 250 | $0.08280 | $20.70 |
| 500 | $0.07408 | $37.04 |
| 1,000 | $0.06666 | $66.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05711 | $171.33 |
| 6,000 | $0.05223 | $313.38 |
| 9,000 | $0.04973 | $447.57 |
| 15,000 | $0.04689 | $703.35 |
| 21,000 | $0.04520 | $949.20 |
| 30,000 | $0.04355 | $1,306.50 |
| 36,000 | $0.04276 | $1,539.36 |
| 72,000 | $0.04004 | $2,882.88 |
| 75,000 | $0.03989 | $2,991.75 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.26400 |

