
MMF204FRE3K3 | |
|---|---|
DigiKey Part Number | 13-MMF204FRE3K3TR-ND - Tape & Reel (TR) 13-MMF204FRE3K3CT-ND - Cut Tape (CT) 13-MMF204FRE3K3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMF204FRE3K3 |
Description | RES SMD 1% 0.4W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF204FRE3K3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.09300 | $0.93 |
| 25 | $0.07800 | $1.95 |
| 50 | $0.06860 | $3.43 |
| 100 | $0.06040 | $6.04 |
| 250 | $0.05144 | $12.86 |
| 500 | $0.04584 | $22.92 |
| 1,000 | $0.04107 | $41.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03493 | $104.79 |
| 6,000 | $0.03178 | $190.68 |
| 9,000 | $0.03017 | $271.53 |
| 15,000 | $0.02834 | $425.10 |
| 21,000 | $0.02725 | $572.25 |
| 30,000 | $0.02619 | $785.70 |
| 36,000 | $0.02568 | $924.48 |
| 72,000 | $0.02393 | $1,722.96 |
| 75,000 | $0.02383 | $1,787.25 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

