
MFR50SFTE52-6R81 | |
|---|---|
DigiKey Part Number | 13-MFR50SFTE52-6R81CT-ND - Cut Tape (CT) 13-MFR50SFTE52-6R81TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR50SFTE52-6R81 |
Description | RES 6.81 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.81 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.248" Dia x 0.094" L (6.30mm x 2.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.11700 | $1.17 |
| 25 | $0.09880 | $2.47 |
| 50 | $0.08660 | $4.33 |
| 100 | $0.07640 | $7.64 |
| 250 | $0.06520 | $16.30 |
| 500 | $0.05818 | $29.09 |
| 1,000 | $0.05225 | $52.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04081 | $204.05 |
| 10,000 | $0.03740 | $374.00 |
| 15,000 | $0.03565 | $534.75 |
| 25,000 | $0.03367 | $841.75 |
| 35,000 | $0.03249 | $1,137.15 |
| 50,000 | $0.03134 | $1,567.00 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |

