
MFR50SFTE52-47K5 | |
|---|---|
DigiKey Part Number | 13-MFR50SFTE52-47K5CT-ND - Cut Tape (CT) 13-MFR50SFTE52-47K5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR50SFTE52-47K5 |
Description | RES 47.5K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07200 | $0.72 |
| 25 | $0.05960 | $1.49 |
| 50 | $0.05260 | $2.63 |
| 100 | $0.04620 | $4.62 |
| 250 | $0.03924 | $9.81 |
| 500 | $0.03488 | $17.44 |
| 1,000 | $0.03116 | $31.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02406 | $120.30 |
| 10,000 | $0.02193 | $219.30 |
| 15,000 | $0.02084 | $312.60 |
| 25,000 | $0.01961 | $490.25 |
| 35,000 | $0.01887 | $660.45 |
| 50,000 | $0.01815 | $907.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

