
MFR-25JR-52-0R75 | |
|---|---|
DigiKey Part Number | 13-MFR-25JR-52-0R75TR-ND - Tape & Reel (TR) 13-MFR-25JR-52-0R75CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25JR-52-0R75 |
Description | RES 0.75 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.13700 | $1.37 |
| 25 | $0.11560 | $2.89 |
| 50 | $0.10180 | $5.09 |
| 100 | $0.09010 | $9.01 |
| 250 | $0.07708 | $19.27 |
| 500 | $0.06890 | $34.45 |
| 1,000 | $0.06195 | $61.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04858 | $242.90 |
| 10,000 | $0.04461 | $446.10 |
| 15,000 | $0.04256 | $638.40 |
| 25,000 | $0.04025 | $1,006.25 |
| 35,000 | $0.03887 | $1,360.45 |
| 50,000 | $0.03753 | $1,876.50 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.24200 |

