
MFR-25FTE52-4K7 | |
|---|---|
cms-digikey-product-number | 13-MFR-25FTE52-4K7CT-ND - Cut Tape (CT) 13-MFR-25FTE52-4K7TB-ND - Tape & Box (TB) |
cms-manufacturer | |
cms-manufacturer-product-number | MFR-25FTE52-4K7 |
cms-description | RES 4.7K OHM 1% 1/4W AXIAL |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | 4.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
cms-eda-cad-models | MFR-25FTE52-4K7 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05500 | $0.55 |
| 25 | $0.04600 | $1.15 |
| 50 | $0.04020 | $2.01 |
| 100 | $0.03540 | $3.54 |
| 250 | $0.03000 | $7.50 |
| 500 | $0.02662 | $13.31 |
| 1,000 | $0.02372 | $23.72 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 5,000 | $0.01858 | $92.90 |
| 10,000 | $0.01689 | $168.90 |
| 15,000 | $0.01602 | $240.30 |
| 25,000 | $0.01504 | $376.00 |
| 35,000 | $0.01446 | $506.10 |
| 50,000 | $0.01389 | $694.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

