4.42 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FTE52-4K42

DigiKey Part Number
13-MFR-25FTE52-4K42CT-ND - Cut Tape (CT)
13-MFR-25FTE52-4K42TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR-25FTE52-4K42
Description
RES 4.42K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.42 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
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
In-Stock: 9,481
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.05600$0.56
25$0.04720$1.18
50$0.04100$2.05
100$0.03600$3.60
250$0.03060$7.65
500$0.02714$13.57
1,000$0.02419$24.19
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.01858$92.90
10,000$0.01689$168.90
15,000$0.01602$240.30
25,000$0.01504$376.00
35,000$0.01446$506.10
50,000$0.01389$694.50
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500