
MFR-25FTE52-4K32 | |
|---|---|
DigiKey Part Number | 13-MFR-25FTE52-4K32CT-ND - Cut Tape (CT) 13-MFR-25FTE52-4K32TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTE52-4K32 |
Description | RES 4.32K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.32 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FTE52-4K32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05600 | $0.56 |
| 25 | $0.04720 | $1.18 |
| 50 | $0.04100 | $2.05 |
| 100 | $0.03600 | $3.60 |
| 250 | $0.03060 | $7.65 |
| 500 | $0.02714 | $13.57 |
| 1,000 | $0.02419 | $24.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01858 | $92.90 |
| 10,000 | $0.01689 | $168.90 |
| 15,000 | $0.01602 | $240.30 |
| 25,000 | $0.01504 | $376.00 |
| 35,000 | $0.01446 | $506.10 |
| 50,000 | $0.01389 | $694.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

