
MFR-25FTE52-2R2 | |
|---|---|
DigiKey Part Number | 13-MFR-25FTE52-2R2CT-ND - Cut Tape (CT) 13-MFR-25FTE52-2R2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTE52-2R2 |
Description | RES 2.2 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.09900 | $0.99 |
| 25 | $0.08280 | $2.07 |
| 50 | $0.07260 | $3.63 |
| 100 | $0.06390 | $6.39 |
| 250 | $0.05452 | $13.63 |
| 500 | $0.04862 | $24.31 |
| 1,000 | $0.04357 | $43.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03389 | $169.45 |
| 10,000 | $0.03101 | $310.10 |
| 15,000 | $0.02952 | $442.80 |
| 25,000 | $0.02784 | $696.00 |
| 35,000 | $0.02684 | $939.40 |
| 50,000 | $0.02586 | $1,293.00 |
| Unit Price without GST: | $0.16000 |
|---|---|
| Unit Price with GST: | $0.17600 |

