
MFR-25FRF52-698K | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-698KTR-ND - Tape & Reel (TR) 13-MFR-25FRF52-698KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-698K |
Description | RES 698K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 698 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-698K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05900 | $0.59 |
| 25 | $0.04920 | $1.23 |
| 50 | $0.04320 | $2.16 |
| 100 | $0.03780 | $3.78 |
| 250 | $0.03208 | $8.02 |
| 500 | $0.02848 | $14.24 |
| 1,000 | $0.02539 | $25.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01951 | $97.55 |
| 10,000 | $0.01775 | $177.50 |
| 15,000 | $0.01684 | $252.60 |
| 25,000 | $0.01582 | $395.50 |
| 35,000 | $0.01521 | $532.35 |
| 50,000 | $0.01461 | $730.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

