619 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRF52-619K

DigiKey Part Number
13-MFR-25FRF52-619KTR-ND - Tape & Reel (TR)
13-MFR-25FRF52-619KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-25FRF52-619K
Description
RES 619K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
619 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FRF52-619K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,650
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.05900$0.59
25$0.04920$1.23
50$0.04320$2.16
100$0.03780$3.78
250$0.03208$8.02
500$0.02848$14.24
1,000$0.02539$25.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01951$97.55
10,000$0.01775$177.50
15,000$0.01684$252.60
25,000$0.01582$395.50
35,000$0.01521$532.35
50,000$0.01461$730.50
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500