1 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRF52-1M

DigiKey Part Number
13-MFR-25FRF52-1MTR-ND - Tape & Reel (TR)
13-MFR-25FRF52-1MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-25FRF52-1M
Description
RES 1M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FRF52-1M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LR1F1M0TE Connectivity Passive Product47,432A105954CT-ND$0.15000Upgrade
LR0204F1M0TE Connectivity Passive Product7,1131712-LR0204F1M0CT-ND$0.15000Similar
In-Stock: 36,604
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.06100$0.61
25$0.05080$1.27
50$0.04420$2.21
100$0.03900$3.90
250$0.03308$8.27
500$0.02936$14.68
1,000$0.02619$26.19
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02056$102.80
10,000$0.01871$187.10
15,000$0.01776$266.40
25,000$0.01669$417.25
35,000$0.01605$561.75
50,000$0.01542$771.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500