Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent

MFR-25FBF52-619K | |
|---|---|
DigiKey Part Number | 619KXBK-ND |
Manufacturer | |
Manufacturer Product Number | MFR-25FBF52-619K |
Description | RES 619K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 619 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FBF52-619K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05800 | $0.58 |
| 25 | $0.04840 | $1.21 |
| 50 | $0.04220 | $2.11 |
| 100 | $0.03710 | $3.71 |
| 250 | $0.03144 | $7.86 |
| 500 | $0.02792 | $13.96 |
| 1,000 | $0.02488 | $24.88 |
| 5,000 | $0.01951 | $97.55 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |






