2.37 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FBF52-2M37

DigiKey Part Number
13-MFR-25FBF52-2M37-ND
Manufacturer
Manufacturer Product Number
MFR-25FBF52-2M37
Description
RES 2.37M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.37 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,375
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.09700$0.97
25$0.08080$2.02
50$0.07120$3.56
100$0.06280$6.28
250$0.05348$13.37
500$0.04768$23.84
1,000$0.04271$42.71
5,000$0.03389$169.45
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500