
MFR-12FTF52-82R | |
|---|---|
DigiKey Part Number | 13-MFR-12FTF52-82RCT-ND - Cut Tape (CT) 13-MFR-12FTF52-82RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-12FTF52-82R |
Description | RES 82 OHM 1% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-12FTF52-82R Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.075" Dia x 0.134" L (1.90mm x 3.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05100 | $0.51 |
| 25 | $0.04200 | $1.05 |
| 50 | $0.03660 | $1.83 |
| 100 | $0.03220 | $3.22 |
| 250 | $0.02724 | $6.81 |
| 500 | $0.02414 | $12.07 |
| 1,000 | $0.02151 | $21.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01647 | $82.35 |
| 10,000 | $0.01496 | $149.60 |
| 15,000 | $0.01419 | $212.85 |
| 25,000 | $0.01331 | $332.75 |
| 35,000 | $0.01278 | $447.30 |
| 50,000 | $0.01227 | $613.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

