
MFP50SBRD52-60K | |
|---|---|
DigiKey Part Number | 13-MFP50SBRD52-60KTR-ND - Tape & Reel (TR) 13-MFP50SBRD52-60KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFP50SBRD52-60K |
Description | RES 60K OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.47500 | $4.75 |
| 25 | $0.40360 | $10.09 |
| 50 | $0.35820 | $17.91 |
| 100 | $0.31970 | $31.97 |
| 250 | $0.27756 | $69.39 |
| 500 | $0.25114 | $125.57 |
| 1,000 | $0.22868 | $228.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18501 | $925.05 |
| 10,000 | $0.17219 | $1,721.90 |
| 15,000 | $0.16561 | $2,484.15 |
| 25,000 | $0.15817 | $3,954.25 |
| 35,000 | $0.15373 | $5,380.55 |
| 50,000 | $0.15142 | $7,571.00 |
| Unit Price without GST: | $0.74000 |
|---|---|
| Unit Price with GST: | $0.81400 |

