
MF0207FTE52-9K1 | |
|---|---|
DigiKey Part Number | 13-MF0207FTE52-9K1CT-ND - Cut Tape (CT) 13-MF0207FTE52-9K1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF0207FTE52-9K1 |
Description | RES 9.1K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MF0207FTE52-9K1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.08100 | $0.81 |
| 25 | $0.06720 | $1.68 |
| 50 | $0.05880 | $2.94 |
| 100 | $0.05190 | $5.19 |
| 250 | $0.04408 | $11.02 |
| 500 | $0.03920 | $19.60 |
| 1,000 | $0.03503 | $35.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02763 | $138.15 |
| 10,000 | $0.02521 | $252.10 |
| 15,000 | $0.02396 | $359.40 |
| 25,000 | $0.02255 | $563.75 |
| 35,000 | $0.02171 | $759.85 |
| 50,000 | $0.02089 | $1,044.50 |
| 60,000 | $0.02050 | $1,230.00 |
| 120,000 | $0.01915 | $2,298.00 |
| 125,000 | $0.01908 | $2,385.00 |
| Unit Price without GST: | $0.16000 |
|---|---|
| Unit Price with GST: | $0.17600 |

