
KNP2WSJR-73-4R7 | |
|---|---|
DigiKey Part Number | 13-KNP2WSJR-73-4R7TR-ND - Tape & Reel (TR) 13-KNP2WSJR-73-4R7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP2WSJR-73-4R7 |
Description | RES 4.7 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP2WSJR-73-4R7 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.181" Dia x 0.453" L (4.60mm x 11.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.29000 | $2.90 |
| 25 | $0.24480 | $6.12 |
| 50 | $0.21640 | $10.82 |
| 100 | $0.19230 | $19.23 |
| 250 | $0.16604 | $41.51 |
| 500 | $0.14954 | $74.77 |
| 1,000 | $0.13548 | $135.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.12354 | $247.08 |
| 4,000 | $0.11340 | $453.60 |
| 6,000 | $0.10819 | $649.14 |
| 10,000 | $0.10229 | $1,022.90 |
| 14,000 | $0.09877 | $1,382.78 |
| 20,000 | $0.09534 | $1,906.80 |
| Unit Price without GST: | $0.45000 |
|---|---|
| Unit Price with GST: | $0.49500 |

