4.7 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP2WSJR-73-4R7

DigiKey Part Number
13-KNP2WSJR-73-4R7TR-ND - Tape & Reel (TR)
13-KNP2WSJR-73-4R7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KNP2WSJR-73-4R7
Description
RES 4.7 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
KNP2WSJR-73-4R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±300ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,998
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.45000$0.45
10$0.29000$2.90
25$0.24480$6.12
50$0.21640$10.82
100$0.19230$19.23
250$0.16604$41.51
500$0.14954$74.77
1,000$0.13548$135.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.12354$247.08
4,000$0.11340$453.60
6,000$0.10819$649.14
10,000$0.10229$1,022.90
14,000$0.09877$1,382.78
20,000$0.09534$1,906.80
Manufacturers Standard Package
Unit Price without GST:$0.45000
Unit Price with GST:$0.49500