510 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP100JR-73-0R51

DigiKey Part Number
13-KNP100JR-73-0R51TR-ND - Tape & Reel (TR)
13-KNP100JR-73-0R51CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KNP100JR-73-0R51
Description
RES 0.51 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
510 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
KNP100JR-73-0R51 Models
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
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
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
In-Stock: 3,035
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.41000$0.41
10$0.26000$2.60
25$0.21920$5.48
50$0.19340$9.67
100$0.17190$17.19
250$0.14816$37.04
500$0.13326$66.63
1,000$0.12058$120.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.10492$209.84
4,000$0.09613$384.52
6,000$0.09161$549.66
10,000$0.08651$865.10
14,000$0.08346$1,168.44
20,000$0.08048$1,609.60
24,000$0.07906$1,897.44
48,000$0.07416$3,559.68
50,000$0.07390$3,695.00
Manufacturers Standard Package
Unit Price without GST:$0.41000
Unit Price with GST:$0.45100