
KNP100JR-73-0R43 | |
|---|---|
DigiKey Part Number | 13-KNP100JR-73-0R43TR-ND - Tape & Reel (TR) 13-KNP100JR-73-0R43CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP100JR-73-0R43 |
Description | RES 0.43 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 430 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP100JR-73-0R43 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.19500 | $1.95 |
| 25 | $0.16440 | $4.11 |
| 50 | $0.14480 | $7.24 |
| 100 | $0.12820 | $12.82 |
| 250 | $0.11012 | $27.53 |
| 500 | $0.09874 | $49.37 |
| 1,000 | $0.08910 | $89.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.08089 | $161.78 |
| 4,000 | $0.07392 | $295.68 |
| 6,000 | $0.07034 | $422.04 |
| 10,000 | $0.06629 | $662.90 |
| 14,000 | $0.06387 | $894.18 |
| 20,000 | $0.06151 | $1,230.20 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.34100 |

