110V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFC-058S

DigiKey Part Number
13-HFC-058S-ND
Manufacturer
Manufacturer Product Number
HFC-058S
Description
TVS DIODE 58VWM 110VC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
110V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64V
Voltage - Clamping (Max) @ Ipp
110V
Current - Peak Pulse (10/1000µs)
10000A (10kA) (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Nonstandard
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tray
QuantityUnit PriceExt Price
105$11.20752$1,176.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$11.20752
Unit Price with GST:$12.32827