Upgrade
Similar
Similar

FKN100JR-73-4R7 | |
|---|---|
DigiKey Part Number | FKN100JR-73-4R7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FKN100JR-73-4R7 |
Description | RES 4.7 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN100JR-73-4R7 Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKN2WSJR-73-4R7 | YAGEO | 0 | FKN2WSJR-73-4R7-ND | $0.09918 | Upgrade |
| FKN1WSJR-52-4R7 | YAGEO | 0 | 13-FKN1WSJR-52-4R7CT-ND | $0.26000 | Similar |
| FWFU1W4R7J | TE Connectivity Passive Product | 1,000 | 1712-FWFU1W4R7JCT-ND | $0.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.08405 | $504.30 |
| Unit Price without GST: | $0.08405 |
|---|---|
| Unit Price with GST: | $0.09246 |



