


CS1206KKX7RZBB332 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7RZBB332TR-ND - Tape & Reel (TR) 13-CS1206KKX7RZBB332CT-ND - Cut Tape (CT) 13-CS1206KKX7RZBB332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7RZBB332 |
Description | CAP CER 3300PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7RZBB332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.23500 | $2.35 |
| 50 | $0.16920 | $8.46 |
| 100 | $0.14950 | $14.95 |
| 500 | $0.11596 | $57.98 |
| 1,000 | $0.10564 | $105.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08848 | $265.44 |
| 6,000 | $0.08255 | $495.30 |
| 9,000 | $0.07958 | $716.22 |
| 15,000 | $0.07629 | $1,144.35 |
| 21,000 | $0.07437 | $1,561.77 |
| 30,000 | $0.07252 | $2,175.60 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.44000 |

