


CC0402KPX7R7BB103 | |
|---|---|
DigiKey Part Number | 13-CC0402KPX7R7BB103TR-ND - Tape & Reel (TR) 13-CC0402KPX7R7BB103CT-ND - Cut Tape (CT) 13-CC0402KPX7R7BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX7R7BB103 |
Description | CAP CER 10000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KPX7R7BB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.02800 | $0.28 |
| 50 | $0.01840 | $0.92 |
| 100 | $0.01550 | $1.55 |
| 500 | $0.01076 | $5.38 |
| 1,000 | $0.00930 | $9.30 |
| 2,500 | $0.00778 | $19.45 |
| 5,000 | $0.00686 | $34.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.00463 | $231.50 |
| 100,000 | $0.00426 | $426.00 |
| 150,000 | $0.00407 | $610.50 |
| 250,000 | $0.00386 | $965.00 |
| 350,000 | $0.00374 | $1,309.00 |
| 500,000 | $0.00363 | $1,815.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

