
RC0201FR-078R06L | |
|---|---|
DigiKey Part Number | 13-RC0201FR-078R06LTR-ND - Tape & Reel (TR) 13-RC0201FR-078R06LCT-ND - Cut Tape (CT) 13-RC0201FR-078R06LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-078R06L |
Description | RES 8.06 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.06 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-078R06L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | -100/ +350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06100 | $0.61 |
| 25 | $0.04640 | $1.16 |
| 50 | $0.03820 | $1.91 |
| 100 | $0.03160 | $3.16 |
| 250 | $0.02512 | $6.28 |
| 500 | $0.02144 | $10.72 |
| 1,000 | $0.01853 | $18.53 |
| 5,000 | $0.01394 | $69.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01190 | $119.00 |
| 20,000 | $0.01090 | $218.00 |
| 30,000 | $0.01042 | $312.60 |
| 50,000 | $0.00989 | $494.50 |
| 70,000 | $0.00959 | $671.30 |
| 100,000 | $0.00931 | $931.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

